Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC04-102P-N0006
Newark Part No.47AM0611
Product RangePEC04 Series
Packaging Options
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.320 |
| 25+ | $3.070 |
| 50+ | $2.800 |
| 100+ | $2.530 |
| 250+ | $2.240 |
| 500+ | $1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC04-102P-N0006
Newark Part No.47AM0611
Product RangePEC04 Series
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution6PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangePEC04 Series
Rotational Life Cycles30000
No. of Channels2Channels
Shaft Type-
Shaft Length0.2mm
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP40
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
6PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC04 Series
No. of Channels
2Channels
Shaft Length
0.2mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
IP40
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Surface Mount
Rotational Life Cycles
30000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
-
Operating Temperature Max
70°C
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability