Rotary Encoders:
1,591 Products FoundFind a huge range of Rotary Encoders at Newark Electronics. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Grayhill, Omron Industrial Automation & Broadcom
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81AK0680 RoHS | Each | 1+ $209.940 5+ $189.810 10+ $177.800 25+ $157.570 50+ $143.860 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24CPR | - | - | - | Vertical | - | - | - | With Push Switch | Parallel, UART | Panel Mount | - | 250000 | X4 Series | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | - | ||||
Each | 1+ $61.050 5+ $59.690 10+ $58.260 25+ $57.550 50+ $56.860 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | - | - | - | Horizontal | - | - | - | - | SPI | Panel Mount | 12000rpm | - | AR49-M25S Series | - | Round Shaft | - | - | 6mm | 4.5V | 5.5VDC | -40°C | 115°C | - | - | 8 Pin Connector | - | |||||
Each | 1+ $556.220 5+ $503.330 10+ $446.740 25+ $416.810 50+ $381.620 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 3600PPR | - | - | - | Horizontal | - | - | - | - | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Hollow Shaft | - | - | 12mm | 10V | 27V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
12AM9414 RoHS | NIDEC COMPONENTS | Each | 1+ $94.400 10+ $77.900 25+ $74.520 50+ $71.140 100+ $67.210 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 100PPR | - | - | - | Vertical | - | - | - | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE12D Series | 2Channels | Round End | - | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | - | |||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+ $98.780 10+ $82.950 25+ $78.250 50+ $73.550 100+ $69.870 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 5PPR | - | 20 Detents | - | Vertical | - | - | - | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | D Type Flatted End | - | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | - | |||
Each | 1+ $40.170 | Min: 1 / Mult: 1 | Magnetic | - | - | Incremental | - | 4096CPR | - | - | - | Straight | - | - | - | - | Digital | Screw Mount | 12000rpm | - | AEAT-901B Series | 3Channels | Round Shaft | - | 8.5mm | 6mm | 4.5V | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | - | |||||
Each | 1+ $517.110 5+ $467.940 10+ $415.330 25+ $387.500 50+ $354.790 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1024PPR | - | - | - | Horizontal | - | - | - | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 5.5VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | - | |||||
Each | 1+ $893.550 5+ $868.750 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 10000PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | - | |||||
Each | 1+ $1,530.460 5+ $1,313.650 10+ $1,266.770 25+ $1,165.730 50+ $1,145.470 | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 4096CPR | - | - | - | Horizontal | - | - | - | - | - | Flange Mount | 9000rpm | 3000000000 | AFS/AFM60 Ethernet Series | - | Solid Shaft | - | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | - | |||||
Each | 1+ $475.810 5+ $430.570 10+ $382.170 25+ $356.560 50+ $326.460 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 2048PPR | - | - | - | Horizontal | - | - | - | - | TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Blind Hollow Shaft | - | - | 14mm | 4.5V | 5.5VDC | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | - | |||||
47AM0615 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.730 10+ $3.580 25+ $3.310 50+ $3.020 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Horizontal | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | - | ||||
47AM0617 RoHS | Each | 1+ $3.990 10+ $3.590 25+ $3.350 50+ $3.120 100+ $2.810 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Surface Mount | - | 15000 | PEC11S Series | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | - | -40°C | 70°C | IP40 | IP40 | Solder | - | ||||
47AM0612 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.460 10+ $3.320 25+ $3.070 50+ $2.800 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | 30000 | PEC04 Series | 2Channels | - | - | 0.2mm | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | - | ||||
Each | 1+ $5.800 10+ $5.380 25+ $5.140 50+ $4.890 100+ $4.520 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24CPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 30000 | PEL12T Series | 2Channels | Knurled End, Illuminated | - | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder Pin | - | |||||
Each | 1+ $828.420 5+ $805.430 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 10000PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | - | |||||
Each | 1+ $528.810 5+ $491.320 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 4096CPR | - | - | - | Horizontal | - | - | - | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 5.5VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | - | |||||
Each | 1+ $671.230 5+ $628.900 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 2048PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | - | 12mm | 10V | 32V | 0°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | - | |||||
Each | 1+ $441.060 5+ $399.130 10+ $354.250 25+ $330.520 50+ $302.610 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 360PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | - | |||||
Each | 1+ $266.910 5+ $250.090 10+ $242.870 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1000PPR | - | - | - | Horizontal | - | - | - | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | - | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
47AM0613 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.730 10+ $3.580 25+ $3.310 50+ $3.020 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Surface Mount | - | 50000 | PEC052 Series | 2Channels | Hexagonal Key | - | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | - | ||||
Each | 1+ $267.250 5+ $241.840 10+ $214.650 25+ $200.270 50+ $183.360 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1024PPR | - | - | - | Horizontal | - | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | - | |||||
83AK6367 RoHS | WURTH ELEKTRONIK | Each | 1+ $6.170 10+ $5.830 25+ $5.760 50+ $5.700 100+ $5.630 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 12PPR | - | 12 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV Series | 2Channels | D Type Flatted End | - | 13.5mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||
Each | 1+ $488.860 5+ $442.380 10+ $392.650 25+ $366.340 50+ $335.410 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 3600PPR | - | - | - | Horizontal | - | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | - | |||||
Each | 1+ $177.910 5+ $160.850 10+ $150.670 25+ $133.530 50+ $121.920 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 1024PPR | - | - | - | Horizontal | - | - | - | - | HTL/Push Pull | Flange Mount | 8000rpm | 2000000000 | DLS40 Series | 3Channels | Solid Shaft | - | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | IP50 | Cable | - | |||||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+ $23.950 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 50PPR | - | - | - | Vertical | - | - | - | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | - | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | - | |||