| Quantity | Price |
|---|---|
| 1+ | $63.780 |
| 5+ | $58.940 |
| 10+ | $56.310 |
| 25+ | $54.720 |
| 50+ | $53.270 |
| 100+ | $51.930 |
Product Information
Product Overview
ADXL354B is an analogy output and the digital output ADXL355 are low noise density, low 0 g offset drift, low power, 3-axis accelerometers with selectable measurement ranges. This supports the ±2 g and ±4 g ranges. This offers industry-leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Application includes inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, and condition monitoring.
- Typical output full-scale range (FSR) is ±2g (supports two ranges, TA=25°C)
- Typical cross axis sensitivity is 1% (TA=25°C, VSUPPLY=3.3V)
- Typical repeatability is 0.16% (X-axis and y-axis, TA=25°C, VSUPPLY=3.3V)
- Typical bandwidth is 1.9KHz (3dB, overall transfer function, TA=25°C, VSUPPLY=3.3V)
- Data interpolation routine for synchronous sampling
- Programmable high- and low-pass digital filters
- Electromechanical self test, integrated temperature sensor
- Specified voltage is 3.3V
- 14-terminal LCC package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 2g, ± 4g
-
14Pins
200mV/g
3.6V
184mV/g
0
125°C
-
No SVHC (04-Feb-2026)
Analogue
X, Y, Z
LCC
LCC
2.25V
-40°C
0
216mV/g
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate