Print Page
Image is for illustrative purposes only. Please refer to product description.
8,373 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.740 |
10+ | $10.250 |
25+ | $9.760 |
50+ | $9.430 |
100+ | $9.130 |
250+ | $8.820 |
500+ | $8.500 |
1000+ | $8.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKIONIX
Manufacturer Part NoKX134-1211
Newark Part No.39AH8998
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 8g, ± 16g, ± 32g, ± 64g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ512counts/g, 1024counts/g, 2048counts/g, 4096counts/g
Sensor Case StyleLGA
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min0
Sensitivity Min471counts/g, 942counts/g, 1884counts/g, 3768counts/g
Sensitivity Max553counts/g, 1106counts/g, 2212counts/g, 4424counts/g
Sensitivity Max0
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
12Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Min
0
Sensitivity Max
553counts/g, 1106counts/g, 2212counts/g, 4424counts/g
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 8g, ± 16g, ± 32g, ± 64g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
512counts/g, 1024counts/g, 2048counts/g, 4096counts/g
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Sensitivity Min
471counts/g, 942counts/g, 1884counts/g, 3768counts/g
Sensitivity Max
0
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate