Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16209CCCZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AK9254
Your Part Number
5 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $118.450 |
| 5+ | $116.850 |
| 10+ | $115.260 |
| 25+ | $112.340 |
Price for:Each
Minimum: 1
Multiple: 1
$118.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16209CCCZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AK9254
Technical Datasheet
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 1.7g
Sensing AxisX, Y
Output InterfaceSPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ0.244mg/LSB
Sensor Case StyleLGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min0.243mg/LSB
Sensitivity Min0
Sensitivity Max0.245mg/LSB
Operating Temperature Max125°C
Sensitivity Max0
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MEMS Sensor Output
Digital
Sensing Range - Accelerometer
± 1.7g
Output Interface
SPI
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Min
0.243mg/LSB
Sensitivity Max
0.245mg/LSB
Sensitivity Max
0
Product Range
-
MSL
MSL 5 - 48 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y
Sensor Case / Package
LGA
Sensitivity Typ
0.244mg/LSB
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Sensitivity Min
0
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate