Need more?
| Quantity | Price |
|---|---|
| 1+ | $80.290 |
| 5+ | $79.550 |
| 10+ | $78.810 |
| 25+ | $77.030 |
Product Information
Product Overview
ADIS16203 is a complete incline-angle measurement system in a single compact package enabled by the Analog Devices, Inc., iSensor™ integration. By enhancing the Analog Devices iMEMS® sensor technology with an embedded signal processing solution, this device provides factory-calibrated, sensor-to-digital incline angle data in a convenient format that can be accessed using a serial peripheral interface (SPI). The SPI interface provides access to multiple measurements: 360° linear inclination angles, ±180° linear incline angles, temperature, power supply, and one auxiliary analog input. Easy access to calibrated digital sensor data provides developers with a system-ready device, reducing development time, cost, and program risk. It is widely used in applications such as tilt sensing, inclinometers, platform control, stabilization, and levelling, motion/position measurement, monitor/alarm devices (security, medical, safety), robotics etc.
- 0° to 360° inclinometer, ±180 output format option
- Sensitivity is 0.025°/LSB typical at (VDD = 3.3V, tilt = 0°)
- Digitally controlled bias calibration, digitally controlled sample rate
- 12bit digital temperature sensor output
- Digitally controlled filtering, digitally controlled direction/orientation
- Dual alarm settings with rate/threshold limits, auxiliary digital I/O
- Digitally activated self-test, digitally activated low power mode
- SPI®-compatible serial interface, auxiliary 12bit ADC input and DAC output
- Single-supply operation is 3V to 3.6V, 3500g powered shock survivability
- Operating temperature range from -40°C to +125°C, package style is 16-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
Digital
SPI
16Pins
0.025°/LSB
3.6V
-40°C
125°C
-
MSL 5 - 48 hours
Programmable
-
LGA
LGA
3V
-
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate