2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. LVDT
                                                                                                    Print Page

                                                                                                    RP12075L103BWB

                                                                                                    Displacement Sensor, Linear Position, 75mm, 10G, 1.5 W, -40 °C to 105 °C, 1 kohm

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY RP12075L103BWB
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoRP12075L103BWB
                                                                                                    Newark Part No.71Y8174
                                                                                                    Product RangeRP12 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$344.640
                                                                                                    10+$339.750
                                                                                                    25+$320.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $1,723.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoRP12075L103BWB
                                                                                                    Newark Part No.71Y8174
                                                                                                    Product RangeRP12 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionLinear Position
                                                                                                    Power Rating1.5W
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Output Impedance1kohm
                                                                                                    LVDT Type-
                                                                                                    Transducer Output Type-
                                                                                                    Dielectric Withstand Voltage500Vrms
                                                                                                    Insulation Testing Voltage500V
                                                                                                    Insulation Resistance10Gohm
                                                                                                    Product RangeRP12 Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Linear Position

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Impedance

                                                                                                    1kohm

                                                                                                    Transducer Output Type

                                                                                                    -

                                                                                                    Insulation Testing Voltage

                                                                                                    500V

                                                                                                    Product Range

                                                                                                    RP12 Series

                                                                                                    Power Rating

                                                                                                    1.5W

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    LVDT Type

                                                                                                    -

                                                                                                    Dielectric Withstand Voltage

                                                                                                    500Vrms

                                                                                                    Insulation Resistance

                                                                                                    10Gohm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product