2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Inclinometers / Tilt Sensors
                                                                                                    Print Page

                                                                                                    B1N360V-Q20L60-2LU3-H1151

                                                                                                    Inclinometer, 0 to 360°, Vertical, 0.1s, 10 to 30 Vdc, M12 Connector

                                                                                                    Date/Lot Code

                                                                                                    TURCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TURCK B1N360V-Q20L60-2LU3-H1151
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoB1N360V-Q20L60-2LU3-H1151
                                                                                                    Newark Part No.45X6347
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$450.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $450.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TURCK
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoB1N360V-Q20L60-2LU3-H1151
                                                                                                    Newark Part No.45X6347
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeAnalog
                                                                                                    MEMS Module FunctionInclinometer
                                                                                                    Sensor TypeInclinometer
                                                                                                    Sensing Axis-
                                                                                                    Supply Voltage DC Min10V
                                                                                                    Supply Voltage Min10V
                                                                                                    Supply Voltage DC Max30V
                                                                                                    Sensor Case StyleModule
                                                                                                    Beam Angle360°
                                                                                                    Sensor Case / PackageModule
                                                                                                    Output Current-
                                                                                                    Output Voltage4.9V
                                                                                                    No. of Pins-
                                                                                                    Sensing Range - Accelerometer-
                                                                                                    Sensing Range - Gyroscope-
                                                                                                    Output InterfaceAnalog
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    B1N360V-Q20L60-2LU3-H1151 is an inclinometer. The inclinometer incorporates a micromechanical pendulum, operating on the principle of MEMS technology (Mikro Elektro Mechanic Systems). The pendulum basically consists of two 'plate' electrodes arranged in parallel with a dielectric placed in the middle. When the sensor is inclined, the dielectric in the middle moves, causing the capacitance ratio between both electrodes to change. The downstream electronics evaluates this change in capacitance and generates a corresponding output signal.

                                                                                                    • Compact housing
                                                                                                    • Connection via M12 × 1 male
                                                                                                    • Response time 0.1s
                                                                                                    • Operating voltage range from 10VDC to 30VDC
                                                                                                    • Two counter-running 0.1 to 4.9V analogue outputs improve machine safety through redundancy
                                                                                                    • Vertical mounting

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Analog

                                                                                                    Sensor Type

                                                                                                    Inclinometer

                                                                                                    Supply Voltage DC Min

                                                                                                    10V

                                                                                                    Supply Voltage DC Max

                                                                                                    30V

                                                                                                    Beam Angle

                                                                                                    360°

                                                                                                    Output Current

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Sensing Range - Gyroscope

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    MEMS Module Function

                                                                                                    Inclinometer

                                                                                                    Sensing Axis

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    10V

                                                                                                    Sensor Case Style

                                                                                                    Module

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Output Voltage

                                                                                                    4.9V

                                                                                                    Sensing Range - Accelerometer

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    Analog

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product