Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoB1N360V-Q20L60-2LU3-H1151Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45X6347
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $450.100 |
Price for:Each
Minimum: 1
Multiple: 1
$450.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoB1N360V-Q20L60-2LU3-H1151Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45X6347
Technical Datasheet
Sensor Output TypeAnalog
MEMS Module FunctionInclinometer
Sensor TypeInclinometer
Sensing Axis-
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Sensor Case StyleModule
Beam Angle360°
Sensor Case / PackageModule
Output Current-
No. of Pins-
Output Voltage4.9V
Sensing Range - Accelerometer-
Sensing Range - Gyroscope-
Output InterfaceAnalog
Operating Temperature Min-30°C
Product Range-
SVHCLead
Product Overview
B1N360V-Q20L60-2LU3-H1151 is an inclinometer. The inclinometer incorporates a micromechanical pendulum, operating on the principle of MEMS technology (Mikro Elektro Mechanic Systems). The pendulum basically consists of two 'plate' electrodes arranged in parallel with a dielectric placed in the middle. When the sensor is inclined, the dielectric in the middle moves, causing the capacitance ratio between both electrodes to change. The downstream electronics evaluates this change in capacitance and generates a corresponding output signal.
- Compact housing
- Connection via M12 × 1 male
- Response time 0.1s
- Operating voltage range from 10VDC to 30VDC
- Two counter-running 0.1 to 4.9V analogue outputs improve machine safety through redundancy
- Vertical mounting
Technical Specifications
Sensor Output Type
Analog
Sensor Type
Inclinometer
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Beam Angle
360°
Output Current
-
Output Voltage
4.9V
Sensing Range - Gyroscope
-
Operating Temperature Min
-30°C
SVHC
Lead
MEMS Module Function
Inclinometer
Sensing Axis
-
Supply Voltage Min
10V
Sensor Case Style
Module
Sensor Case / Package
Module
No. of Pins
-
Sensing Range - Accelerometer
-
Output Interface
Analog
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability