| Quantity | Price |
|---|---|
| 1+ | $1,431.940 |
| 5+ | $1,337.110 |
| 10+ | $1,280.210 |
| 25+ | $1,242.280 |
| 50+ | $1,185.380 |
Product Information
Product Overview
997 is a high-frequency, integral cable accelerometer. This high frequency accelerometer is used on machinery with gear mesh or small bearings, such as high-speed machine tool spindles and compressors. At high frequencies, there is little vibration in terms of displacement and velocity, however tremendous amounts of acceleration amplitudes may be present. It is not uncommon for vibration amplitudes on a very high speed gearbox to exceed 80g peak prior to failure. High frequency accelerometer with low voltage sensitivity will prevent sensor overload from these high amplitudes. The 10mV/g sensitivity is commonly used due to its high amplitude range which can prevent sensor overload. Whereas a 100mV/g accelerometer may overload at 50g peak, a 10mV/g sensor will measure to 500g peak.
- Reverse wiring protection, corrosion resistant, hermetically sealed
- Ground isolated, ESD protection, manufactured in ISO 9001 facility
- 10mV/g sensitivity at (±10%, 25°C), 600g peak acceleration range
- 1% amplitude nonlinearity, case isolated, internally shielded grounding
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm max output impedance, 12VDC bias output voltage
- Vibration limit is 500g peak, shock limit is 5,000g peak
- 316L stainless steel case material, 8-32 captive screw mounting
- J10, 16ft, enviroprene, two conductor shielded integral cabling
- Operating temperature range from -50°C to +120°C
Contents
Integral cable accelerometer, Captive screw (type depends on model), Calibration data (level 2).
Technical Specifications
± 600g
18VDC
-
-
-50°C
-
To Be Advised
10mV/g
30VDC
-
-
120°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate