| Quantity | Price |
|---|---|
| 1+ | $243.270 |
| 5+ | $231.500 |
| 10+ | $222.740 |
| 25+ | $211.850 |
| 50+ | $200.340 |
Product Information
Product Overview
4030-002-120 is a 4030 model, Triaxial MEMS accelerometer. This low noise, signal-conditioned DC accelerometer packaged in a durable molded housing with brass mounting inserts. The accelerometer is offered in ±2g dynamic ranges with a nominal 0-200Hz bandwidth. The capacitive silicon MEMS sensing element offers high resolution and long-term stability with minimal non-linearity. It incorporates a rugged integral cable assembly with braided shield and PVC jacket. The sensor is fully encapsulated in potting for environmental sealing in critical measurement applications. The accelerometer also includes a self-test feature for remote verification of sensor integrity. Application includes low frequency vibration monitoring, tilt & inclination measurement, motion measurements, lab testing, structural monitoring.
- 120 inches, 10ft cable length
- Capacitive silicon MEMS sensor, low pass filtered output
- Linearity is less than 0.5%, IP65 environmentally sealed
- Excitation voltage range from 5 to 30V DC
- 1000mV/g sensitivity
- 600µV RMS residual noise
- Full scale output voltage is ±2V DC
- Nylon 6-6, 30% GF molded housing, brass inserts at mounting holes material
- 6 x 0.14mm conductors PVC insulated cable
- Operating temperature range from -40 to +85°C
Technical Specifications
± 2g
5VDC
3
-
-40°C
-
To Be Advised
1000mV/g
30VDC
-
-
85°C
4030 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate