Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.937 |
| 25+ | $0.905 |
| 50+ | $0.883 |
| 100+ | $0.861 |
| 250+ | $0.840 |
| 500+ | $0.819 |
Product Information
Alternatives for SM453R
1 Product Found
Product Overview
The SM453R is a very high-sensitive Magnetoresistive Sensor designed for manufacturers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (typically 3 to 24Vdc) applications. The standard power series IC with solid state design offers very-high sensitivity of 14G maximum, making it the highest sensitivity sensor in its class for standard powered applications. The magnetoresistive sensor ICs, respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation.
- Omnipolar sensing activates with either pole from a magnet
Technical Specifications
Anisotropic Magneto Resistive (AMR)
6G
20G
24V
TO-92
-40°C
Standard Power Series
-
Omnipolar Switch
Omnipolar Switch
3V
TO-92
3Pins
85°C
-
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate