Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4929CXAFM28HAMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72AK4592
Product RangeXENSIV Series
Your Part Number
1,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.540 |
| 25+ | $2.400 |
| 50+ | $2.300 |
| 100+ | $2.210 |
| 250+ | $2.120 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4929CXAFM28HAMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72AK4592
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeSpeed Sensor
Sensor Case / PackageSSO
Output Current80mA
Sensor Case StyleSSO
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min15°C
Operating Temperature Max130°C
Product RangeXENSIV Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE4929CXAFM28HAMA1 is a fully programmable crankshaft sensor. It is an active hall sensor ideally suited for crankshaft applications and similar industrial applications, such as speedometers or any speed sensor with high accuracy and low jitter capabilities. It has two integrated capacitors on the lead frame. These capacitors increase the EMC resistivity of the device. A pull-up resistor RLoad is mandatory on the output pin and determines the maximum current through the output transistor.
- Measures speed and position of tooth/pole wheels
- Switching point in middle of the tooth enables backward compatibility
- Magnetic stray-field robustness due to differential sensing principle
- Digital output signal with programmable output-protocol including diagnosis interface
- Direction detection and Stop-Start-Algorithm
- High accuracy and low jitter, high sensitivity enable large air gap
- End-of-line programmable to adapt to engine parameters
- Can be used as a differential Camshaft sensor
- Ambient temperature range for customer programming is 15 to 130°C
- PG-SSO-3-52 package
Technical Specifications
Hall Effect Type
Speed Sensor
Output Current
80mA
No. of Pins
3Pins
Supply Voltage Max
16V
Operating Temperature Max
130°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Min
4V
Operating Temperature Min
15°C
Product Range
XENSIV Series
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate