Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE49642MXTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AC0643RL
Cut Tape18AC0643
Product RangeXENSIV Series
Also Known AsTLE4964-2M, SP000923330
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.649 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 50+ | $0.502 |
| 100+ | $0.482 |
| 250+ | $0.463 |
| 500+ | $0.443 |
| 1000+ | $0.429 |
| 2500+ | $0.420 |
| 5000+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49642MXTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel18AC0643RL
Cut Tape18AC0643
Product RangeXENSIV Series
Also Known AsTLE4964-2M, SP000923330
Technical Datasheet
Sensor TypeUnipolar Switch
Hall Effect TypeUnipolar
Sensor Case / PackageSOT-23
Output Current25mA
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min3V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product RangeXENSIV Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE49642MXTSA1 is a high-precision automotive unipolar hall effect switch. It is designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without external resistor makes it ideally suited for automotive and industrial applications.
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent and overtemperature protection
- Active error compensation, high stability of magnetic thresholds
- Low jitter (typical 0.35μs)
- High ESD performance
- Supply current is 1.6mA
- Temperature rating range from -40°C to 170°C
- Small SMD package PG-SOT23-3-15
Technical Specifications
Sensor Type
Unipolar Switch
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Unipolar
Output Current
25mA
Sensor Case Style
SOT-23
Supply Voltage Max
32V
Operating Temperature Max
170°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate