Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4946KHTSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AC0641RL
Cut Tape18AC0641
Product RangeXENSIV Series
Your Part Number
2,548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.610 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 50+ | $0.451 |
| 100+ | $0.430 |
| 250+ | $0.409 |
| 500+ | $0.387 |
| 1000+ | $0.371 |
| 2500+ | $0.364 |
| 5000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4946KHTSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel18AC0641RL
Cut Tape18AC0641
Product RangeXENSIV Series
Technical Datasheet
Switch TypeBipolar Hall Effect Latch
Hall Effect TypeBipolar
Sensor Case / PackageSC-59
Output Current20mA
Operating Point Typ0.014T
No. of Pins3Pins
Release Point Typ-0.014T
Hysteresis Typ-
Supply Voltage Min2.7V
Supply Voltage Max18V
Sensor Case StyleSC-59
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
No. of Pins3 Pin
No. of Outputs1Outputs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE4946KHTSA1 is a high-precision bipolar hall effect latch. It is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip.
- Supply voltage range from 2.7 to 18V
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage, low jitter (typ. 1µs)
- High ESD performance (±6kV HBM), digital output signal
- Output voltage range from -0.7 to 18V, output current range from 0 to 20mA
- Switching frequency is 15KHz max, thermal resistance is 100K/W typ (SC59)
- SC59 package, junction temperature range from -40 to 150°C
Technical Specifications
Switch Type
Bipolar Hall Effect Latch
Sensor Case / Package
SC-59
Operating Point Typ
0.014T
Release Point Typ
-0.014T
Supply Voltage Min
2.7V
Sensor Case Style
SC-59
Operating Temperature Max
150°C
No. of Pins
3 Pin
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Bipolar
Output Current
20mA
No. of Pins
3Pins
Hysteresis Typ
-
Supply Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
No. of Outputs
1Outputs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate