Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.616 |
| 25+ | $0.603 |
| 50+ | $0.590 |
| 100+ | $0.567 |
| 250+ | $0.544 |
| 500+ | $0.520 |
| 1000+ | $0.502 |
Product Information
Product Overview
TLE49663GHTSA1 is a high sensitivity automotive hall switch with direction detection. It is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications that use a rotating pole wheel. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides a speed output at Q2 with the status (high or low) corresponding to the magnetic field value. For positive magnetic fields (south pole) exceeding the threshold BOP the output is low, whereas for negative magnetic fields (north pole) lower than BRP the output switches to high. The output Q1 can be either high or low depending on the direction of rotation of the pole wheel. This direction information is calculated internally.
- 2.7V to 24V supply voltage operation, operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C, low jitter (typ. 1μs)
- Digital output signals, excellent matching of the 2 hall probes
- Hall plate distance 1.45mm, speed and direction output signal
- Supply current range from 4 to 7mA (VDD = 2.7 to 18V)
- AEC-Q100 qualified
- PG-TSOP6-6-9 package, junction temperature range from -40 to 150°C
Technical Specifications
Hall Effect Switch
0.0025T
10mA
6Pins
2.7V
-40°C
175°C
XENSIV Series
2Outputs
No SVHC (25-Jun-2025)
Switch
TSOP-6
-0.0025T
-
24V
TSOP
6 Pin
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate