Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVRD13Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AH3359
Product RangeLVRD10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,847.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,847.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVRD13Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AH3359
Product RangeLVRD10 Series
Technical Datasheet
Process Connection Type3/4" NPT Male
Operating Pressure Max250psi
Accuracy± 3mm ( 0.118")
Sensor Output TypeAnalog - 4mA to 20mA
Output Interface-
Housing MaterialAluminum Alloy
Electrical Connection18ft Cable
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLVRD10 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Process Connection Type
3/4" NPT Male
Accuracy
± 3mm ( 0.118")
Output Interface
-
Electrical Connection
18ft Cable
Supply Voltage Max
30V
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Max
250psi
Sensor Output Type
Analog - 4mA to 20mA
Housing Material
Aluminum Alloy
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Product Range
LVRD10 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate