2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Humidity Sensors
                                                                                                  5. Humidity Sensor ICs
                                                                                                  Print Page

                                                                                                  SHT31-ARP-B2.5KS

                                                                                                  Humidity Sensor, 0% to 100% Relative Humidity, 2 %, 2.4 V, 5.5 V, DFN

                                                                                                  Date/Lot Code

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SHT31-ARP-B2.5KS
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSHT31-ARP-B2.5KS
                                                                                                  Newark Part No.41Y0623
                                                                                                  Product RangeSHT3x-ARP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,500 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.610
                                                                                                  10+$3.090
                                                                                                  25+$2.920
                                                                                                  50+$2.810
                                                                                                  100+$2.700
                                                                                                  250+$2.600
                                                                                                  500+$2.490
                                                                                                  1000+$2.410
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSHT31-ARP-B2.5KS
                                                                                                  Newark Part No.41Y0623
                                                                                                  Product RangeSHT3x-ARP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accuracy2%
                                                                                                  Supply Voltage3.3V
                                                                                                  Humidity Range0% to 100% Relative Humidity
                                                                                                  Sensing Accuracy2%
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Sensor Case StyleDFN
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Response Time8s
                                                                                                  Sensor Case / PackageDFN
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeSHT3x-ARP Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Humidity Range

                                                                                                  0% to 100% Relative Humidity

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Sensor Case / Package

                                                                                                  DFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  SHT3x-ARP Series

                                                                                                  Supply Voltage

                                                                                                  3.3V

                                                                                                  Sensing Accuracy

                                                                                                  2%

                                                                                                  Sensor Case Style

                                                                                                  DFN

                                                                                                  Response Time

                                                                                                  8s

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SHT31-ARP-B2.5KS

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.