2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Humidity Sensors
                                                                                                  5. Humidity Sensor ICs
                                                                                                  Print Page

                                                                                                  2525020210002

                                                                                                  Humidity Sensor, Capacitive, 0% to 100% Relative Humidity, 1.8 %, 1.08 V, 3.6 V, SMD

                                                                                                  Date/Lot Code

                                                                                                  WURTH ELEKTRONIK
                                                                                                  WURTH ELEKTRONIK 2525020210002
                                                                                                  WURTH ELEKTRONIK 2525020210002
                                                                                                  WURTH ELEKTRONIK 2525020210002
                                                                                                  WURTH ELEKTRONIK 2525020210002
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No2525020210002
                                                                                                  Newark Part No.
                                                                                                  Re-Reel12AM4216
                                                                                                  Cut Tape12AM4216
                                                                                                  Product RangeWSEN-HIDS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  607 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$4.11
                                                                                                  10+$3.92
                                                                                                  25+$3.74
                                                                                                  50+$3.55
                                                                                                  100+$3.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WURTH ELEKTRONIK
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No2525020210002
                                                                                                  Newark Part No.
                                                                                                  Re-Reel12AM4216
                                                                                                  Cut Tape12AM4216
                                                                                                  Product RangeWSEN-HIDS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeRelative
                                                                                                  Accuracy1.8%
                                                                                                  Humidity Range0% to 100% Relative Humidity
                                                                                                  Supply Voltage3.3V
                                                                                                  Sensing Accuracy1.8%
                                                                                                  Supply Voltage Min1.08V
                                                                                                  Sensor Case StyleSMD
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensor Case / PackageSMD
                                                                                                  Response Time4s
                                                                                                  No. of Pins4Pins
                                                                                                  Output InterfaceI2C
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeWSEN-HIDS Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Relative

                                                                                                  Humidity Range

                                                                                                  0% to 100% Relative Humidity

                                                                                                  Sensing Accuracy

                                                                                                  1.8%

                                                                                                  Sensor Case Style

                                                                                                  SMD

                                                                                                  Sensor Case / Package

                                                                                                  SMD

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  1.8%

                                                                                                  Supply Voltage

                                                                                                  3.3V

                                                                                                  Supply Voltage Min

                                                                                                  1.08V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Response Time

                                                                                                  4s

                                                                                                  Output Interface

                                                                                                  I2C

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  WSEN-HIDS Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.