Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $558.400 | $239.200 |
| 1000+ | $474.640 | $239.200 |
| 10000+ | $418.800 | $239.200 |
| 25000+ | $376.920 | $239.200 |
| 50000+ | $339.240 | $239.200 |
| 100000+ | $305.320 | $239.200 |
Product Information
Product Overview
CANAREE I5 highly accurate and easy-to-use air quality monitor that monitors particulate matter as well as temperature, humidity, pressure and VOCs. I5 operates standalone and measures air quality in real-time. Power it up with a standard USB cable or PoE (power over ethernet) and send data to cloud using Wi-Fi, Bluetooth, or Ethernet. Comprehensively measuring air quality instantly anywhere and from everywhere is that simple. Included SenseiAQ™ real-time dashboard gives you simple and intuitive readouts of your air quality. SenseiAQ logs all data securely to the Microsoft Azure cloud for advanced analytics as well as integration with existing Building Management System (BMS) software. Canaree is easy to install, configure, maintain, and update, so whether you are monitoring a conference room or entire office park, the I5 gives you freedom to measure air quality anywhere. Can be used in hospitals, schools, homes, offices, hotels and transportation applications.
- Highly accurate indoor air quality monitoring and management
- Particulates plus temp, press, humidity, and VOCs
- Vape/smoke detection in real-time
- Secure, cloud storage and analytics integrates with existing IT, facilities management application
- Comprehensive environmental monitor
- Easy to use and deploy, fully integrated with cloud, highly accurate yet affordable
- Silicon Labs CP2102 UART bridge USB-serial driver
- 120mA at 5.5V (continuous operation) power consumption
- SenseiAQ™ provides real-time dashboard, alert, insight to take action and improve indoor air quality
- Physical dimension is 9cm x 7cm x 2cm
Technical Specifications
Air, Smoke, Vape
-10°C
Canaree Series
-
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate