Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCWD-50K
Newark Part No.31AC5508
Product RangeLCWD Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,079.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,079.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCWD-50K
Newark Part No.31AC5508
Product RangeLCWD Series
Technical Datasheet
Load Capacity50000lb
Load Cell TypeCompression
Weight Capacity50000lbf
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity± 0.75 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-40°C
Operating Temperature Max127°C
Product RangeLCWD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCWD-50K from Omega is a load washer for measuring bolt compressional forces. This standard model has compact design and spherical washers recommended when used with bolts and load button recommended when used as compression load cell.
- 50000lb, 222420N capacity
- Compatible meters DP41-S, DP25B-S (4 digit meter), DPiS (4 digit meter)
- 10VDC, 15V maximum excitation
- 2mV/V nominal output
- ±0.75% BFSL accuracy (linearity, hysteresis and repeatability combined)
- ±4.0% FSO zero balance
- Operating temperature range from -40°C to 127°C
- 120% of capacity safe overload, 200% of capacity ultimate overload
- 0.001" typical full scale deflection
- Stainless steel construction, 1.5m (5') insulated shielded electrical cable
Applications
Sensing & Instrumentation
Contents
Load washer, Spherical washers, One set of load buttons, 4-point NIST-traceable calibration and 59Kohm shunt data.
Warnings
Unit is not field serviceable. Modifying, tampering will forfeit warranty and may be dangerous. Use appropriate protective equipment and garments when testing or installing, including safety glasses.
Technical Specifications
Load Capacity
50000lb
Weight Capacity
50000lbf
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-40°C
Product Range
LCWD Series
Load Cell Type
Compression
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
± 0.75 %
Cable Length - Imperial
5ft
Operating Temperature Max
127°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate