Need more?
| Quantity | Price |
|---|---|
| 1+ | $195.190 |
| 5+ | $190.100 |
| 10+ | $186.390 |
| 25+ | $183.050 |
| 50+ | $180.030 |
Product Information
Alternatives for FSG15N1A
1 Product Found
Product Overview
The FSG15N1A from Honey well are microswitch force sensors. This force sensor provides precise, reliable force sensing performance in a compact commercial grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro machined silicon sensing element. The low power, unamplified, non-compensated wheatstone bridge circuit design provides inherently stable mV outputs over the 1,500 gram force range. The force sensor operates on the principle that the resistance of silicon implanted piezoresistors will increase when the resistors flex under an applied force. The sensor concentrates force from the application through the stainless steel plunger directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level.
- Robust performance characteristics
- Precision force sensing
- Electrically ratiometric output
- Extremely low deflection (30microns typical at Full Scale)
- Low repeatability errors of ±0.2% Span
- Low linearity errors of ±0.5% span
- Low off-centre loading errors
- Resolution to 1.0 gram force
- Fast response time
- Low power consumption
Applications
Medical, Robotics, Consumer Electronics, Industrial
Technical Specifications
1500g
10VDC
1.5kg
-
12V
-
85°C
No SVHC (07-Jul-2017)
Unamplified
Piezoresistive
-
-
Through Hole
-40°C
FSG Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate