Print Page
VGS-T-1000-M8 (1UAB04)
TENSION GEAR SHIFT SENSOR, 1000N/6-16V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoVGS-T-1000-M8 (1UAB04)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,104.290 |
| 5+ | $996.830 |
| 10+ | $881.850 |
| 25+ | $821.020 |
| 50+ | $749.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,104.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVGS-T-1000-M8 (1UAB04)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0437
Force Sensor TypeTension/Compression Gear Shift Sensor
Force Sensor TechnologyStrain Gauge
Force Range Max1000N
Force Range Min-1000N
Supply Voltage Min6V
Supply Voltage Max16V
Sensor MountingThread Mount
Output Interface2.5V to 5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Force Sensor Type
Tension/Compression Gear Shift Sensor
Force Range Max
1000N
Supply Voltage Min
6V
Sensor Mounting
Thread Mount
Operating Temperature Min
-40°C
Product Range
-
Force Sensor Technology
Strain Gauge
Force Range Min
-1000N
Supply Voltage Max
16V
Output Interface
2.5V to 5V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate