| Quantity | Price |
|---|---|
| 84+ | $515.350 |
Product Information
Product Overview
FPP800A110 is an oil property sensor that will directly and simultaneously measure the viscosity, density, dielectric constant and temperature of low conductivity fluids. Relying on tuning fork technology, the sensor monitors multiple physical properties that enables the OEM to determine the quality, condition and contaminant loading of fluids such as engine oil, transmission, hydraulic and gear oils. The multi-parametric analysis capability improves fluid characterization algorithms. The FPS provides in-line monitoring of fluids for a wide range of OEM and aftermarket installations including fluid reservoirs, process lines and pressurized high flow conduits (e.g., engine oil gallery) for applications that include on and off highway vehicles, HVAC&R, compressors, industrial equipment and turbines. A universal digital CAN J1939 based protocol provides easy to connect interface to main host controller. A simple four pins connector allows for cost effective mounting options.
- Rugged construction for high pressure and high flow environments
- On-board microprocessor for real-time data analysis with supply
- Highly reliable and long term stability
- Fully integrated, stand-alone module sensor and processing electronics
- Accurate, repeatable temperature, viscosity, density and dielectric constant
- Factory calibrated with NIST traceable fluids
- Digital output based on J1939, CAN2.0B standard featuring high-resolution parameter readings
- Supply voltage range from 9 to 36VDC (T=100°C)
- Viscosity (dynamic) of 15η typ (T=100°C, 12VDC)
- Ambient operating temperature range from -40 to +125°C(electronics)/-40 to +125°C (fluid)
Technical Specifications
Flow Sensor
-
25bar
36VDC
M14 x 1.5
-
-40°C
-
-
-
9VDC
Liquid
Threaded
-
125°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate