Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173935Copy
Newark Part No.92C8732
Technical Datasheet
Flow Rate Min0.53GPM (US)
Flow Rate Max7.9GPM (US)
Operating Pressure Max14bar
Supply Voltage Min5V
Supply Voltage Max24V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Flow Rate Min
0.53GPM (US)
Operating Pressure Max
14bar
Supply Voltage Max
24V
SVHC
No SVHC (23-Jan-2024)
Flow Rate Max
7.9GPM (US)
Supply Voltage Min
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate