Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoFS2012-1100-NGCopy
Newark Part No.56AC7727
Product RangeFS2012 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoFS2012-1100-NGCopy
Newark Part No.56AC7727
Product RangeFS2012 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.015l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 5%
Sensor Output TypeAnalog / Digital
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeFS2012 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
-
Supply Voltage Max
5.25V
Sensor Output Type
Analog / Digital
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FS2012 Series
Flow Rate Min
0.015l/min
Operating Pressure Min
-
Supply Voltage Min
4.75V
Accuracy
± 5%
Media Type
Gas
Process Connection Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate