2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Gas Flow Sensors
                                                                                                    Print Page

                                                                                                    SFM3400-33-D

                                                                                                    Flow Sensor, Neonatal/Paediatric, 33 l/min, 1.1 bar, 4.75 to 5.25 VDC, CMOSens SFM3xxx Series

                                                                                                    SENSIRION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSIRION SFM3400-33-D
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSFM3400-33-D
                                                                                                    Newark Part No.76AH1818
                                                                                                    Product RangeSFM3400 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    75 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.230
                                                                                                    5+$43.010
                                                                                                    10+$41.810
                                                                                                    25+$40.370
                                                                                                    50+$39.410
                                                                                                    100+$37.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $46.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSFM3400-33-D
                                                                                                    Newark Part No.76AH1818
                                                                                                    Product RangeSFM3400 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeFlow Sensor
                                                                                                    Flow Rate Min-33l/min
                                                                                                    Flow Rate Max33l/min
                                                                                                    Operating Pressure Min0.54bar
                                                                                                    Operating Pressure Max1.1bar
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Accuracy± 10%
                                                                                                    Sensor Output TypeI2C Digital
                                                                                                    Media TypeAir, Nitrogen, Oxygen
                                                                                                    Process Connection Size-
                                                                                                    Process Connection Type-
                                                                                                    Pipe Size-
                                                                                                    Sensor MountingIn-Line
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeSFM3400 Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    SFM3400-33-D is a Single-use version of digital flow meter designed for neonatal/pediatric medical applications. It measures the flow rate of air, oxygen and other nonaggressive gases with superb accuracy. The special design of the flow channel results in a very small dead space. It is extremely well suited for proximal flow measurements in neonatal/pediatric medical ventilation and other respiratory applications. It has been designed with use by medical professionals in mind. It features medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnection. The sensor element, signal processing and digital calibration are on a single microchip assuring very fast signal processing time, best-in-class accuracy and superior robustness to rough handling and adverse conditions. Typical applications include proximal flow/expiratory flow/respiratory/metabolic measurements for infants / neonates.

                                                                                                    • Flow range of ±33slm (bidirectional) (T = 20°C, p = 1013.25mbar)
                                                                                                    • Very fast update time (0.5ms)
                                                                                                    • 3years shelf life (15°C to 35°C, 30 to 70% rel. hum. storage in original packaging)
                                                                                                    • ±0.05slm max accuracy at offset (T = 20°C, p = 1013.25mbar)
                                                                                                    • Max noise level 0.025slm (T = 20°C, p = 1013.25mbar)
                                                                                                    • Operating temperature range from +5 to +50°C at 10-95% rel. hum. (non cond.)
                                                                                                    • operating pressure range from 0.54 to 1.1bar (absolute) and 0.3bar (gauge)

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Flow Sensor

                                                                                                    Flow Rate Max

                                                                                                    33l/min

                                                                                                    Operating Pressure Max

                                                                                                    1.1bar

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Sensor Output Type

                                                                                                    I2C Digital

                                                                                                    Process Connection Size

                                                                                                    -

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    SFM3400 Series

                                                                                                    Flow Rate Min

                                                                                                    -33l/min

                                                                                                    Operating Pressure Min

                                                                                                    0.54bar

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Accuracy

                                                                                                    ± 10%

                                                                                                    Media Type

                                                                                                    Air, Nitrogen, Oxygen

                                                                                                    Process Connection Type

                                                                                                    -

                                                                                                    Sensor Mounting

                                                                                                    In-Line

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product