Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No01755Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C8675
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $184.030 |
| 5+ | $171.150 |
| 10+ | $165.640 |
| 25+ | $162.330 |
| 50+ | $159.010 |
Price for:Each
Minimum: 1
Multiple: 1
$184.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01755Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C8675
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max275psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/8"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-40°F
Operating Temperature Max300°F
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
01755 is a single-pole, single-throw, vertical mounting level switch with normally open (reversible) operation. The LS-1755 series rugged construction suitable for most corrosive liquids and for high temperatures and pressures. All-stainless steel material of construction complies with FDA food contact regulations.
- All stainless steel, FDA compliant for contact with food
- High temperatures and pressures
- 316 stainless steel wetted materials
- 1 1/32" float diameter, 37/64" actuation level
- 0.9SG max liquid, 275psi max pressure
- 1/8" NPT male mounting size, vertical mounting
- 24" long, 22AWG, polymeric leads termination
- SPST(20VA), normally open (reversible) switch
- Temperature range from -40°F to 300°F
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
275psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
Stainless Steel
Operating Temperature Max
300°F
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-40°F
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate