Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW205P-PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AH5254
Product RangeFSW200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $391.840 |
Price for:Each
Minimum: 1
Multiple: 1
$391.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW205P-PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AH5254
Product RangeFSW200 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min5.68l/min
Flow Rate Max56.8l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min12V
Supply Voltage Max35V
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min-7°C
Operating Temperature Max65°C
Product RangeFSW200 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
56.8l/min
Operating Pressure Max
150psi
Supply Voltage Max
35V
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
PP (Polypropylene)
Operating Temperature Max
65°C
Qualification
-
Flow Rate Min
5.68l/min
Operating Pressure Min
-
Supply Voltage Min
12V
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-7°C
Product Range
FSW200 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate