Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No77209Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02H2934
Product RangeFS-380 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No77209Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02H2934
Product RangeFS-380 Series
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max0.25
Operating Pressure Min-
Operating Pressure Max1500psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media Type-
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Housing Material316 Stainless Steel
Operating Temperature Min-20°F
Operating Temperature Max275°F
Product RangeFS-380 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
0.25
Operating Pressure Max
1500psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
NPT Male
Housing Material
316 Stainless Steel
Operating Temperature Max
275°F
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-20°F
Product Range
FS-380 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate