Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoAVFS-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM5822
Product RangeAVFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $495.570 |
| 5+ | $462.170 |
| 10+ | $416.180 |
Price for:Each
Minimum: 1
Multiple: 1
$495.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVFS-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AM5822
Product RangeAVFS Series
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max14.7psi
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Contact Rating3A
Switching Voltage AC Max250V
Switching Voltage DC Max30V
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeAVFS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Supply Voltage DC Max30V
Supply Voltage DC Min18V
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
-
Operating Pressure Max
14.7psi
Supply Voltage Max
30VDC
Switching Voltage AC Max
250V
Media Type
Air
Process Connection Type
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Max
50°C
Qualification
-
Supply Voltage DC Max
30V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
18VDC
Contact Rating
3A
Switching Voltage DC Max
30V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
AVFS Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
18V
Alternatives for AVFS-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate