Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26919Copy
Newark Part No.92C8763
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min1.35
Flow Rate Max1.65
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating80mA
Switching Voltage AC Max240V
Switching Voltage DC Max240V
Media TypeAir, Liquid, Gas
Process Connection Size1/4"
Process Connection TypeNPT
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-29°C
Operating Temperature Max148.9°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FS-925 series precision-calibrated Switches that provide reliable and consistent performance; repeatability is within 1%. FS-925E units are factory pre-set for actuation at specified flow rates. This switch provide accurate detection of excessive or insufficient flow rates in such applications as protecting against loss of fluid flow in hydraulic systems, assuring proper coolant flow in semiconductor processing equipment, monitoring high pressure lubrication systems and ensuring proper air flow in water/waste systems.
- 0.4 to 6 (l/m) Flow rate settings with pre-adjusted set points
- 68bar (986psi) Maximum operating pressure
- 12l/min Maximum flow
- Normally close, normally open, SPDT switching function
- ±10% Adjustment accuracy
- PVC cable, 2 or 3 x 0.34mm2 plug connector per DIN 43650 terminal box electrical connections
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
1.65
Operating Pressure Max
1000psi
Supply Voltage Max
-
Switching Voltage AC Max
240V
Media Type
Air, Liquid, Gas
Process Connection Type
NPT
Housing Material
Brass
Operating Temperature Max
148.9°C
Qualification
-
Flow Rate Min
1.35
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
80mA
Switching Voltage DC Max
240V
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate