| Quantity | Price |
|---|---|
| 1+ | $52.200 |
| 5+ | $47.120 |
| 10+ | $45.700 |
| 25+ | $43.460 |
| 50+ | $40.820 |
| 100+ | $36.760 |
| 250+ | $33.510 |
Product Information
Product Overview
The FS15A is a FS series black Flow Detection Switch designed for use in liquid flow systems at pressures up to 10bar and temperatures up to 85°C. The FS range of flow switch is reed switch based device which is manufactured in acetal resin and 25cm PVC insulated cable. The advanced design ensures minimal fluid flow restriction. The design is based around a moving magnet and a fixed reed switch with a low flow restriction. The switch is designed to be used in liquids only and should not be used in systems with significant amounts of solid particles. Flow switch can be mounted with the flow direction horizontal or vertical (upward flow). The cap with cable connection must always be upwards, as the piston is returned to its released position by gravity.
- Low flow version available in tube
- 85°C Temperature rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
SPST
2l/min
10bar
-
240V
120V
-
-
-20°C
-
No SVHC (25-Jun-2020)
0.3l/min
-
-
600mA
SPST-NO
Liquid
-
Acetal
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate