Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.710 |
| 10+ | $56.460 |
| 25+ | $54.920 |
| 50+ | $53.370 |
| 100+ | $51.830 |
Price for:Each
Minimum: 1
Multiple: 1
$61.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFS15LF
Newark Part No.89C5076
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min0.25l/min
Flow Rate Max0.9l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating600mA
Sensor Output TypeSPST-NO
Switching Voltage AC Max240V
Switching Voltage DC Max120V
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialAcetal
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
0.9l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Sensor Output Type
SPST-NO
Switching Voltage DC Max
120V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Flow Rate Min
0.25l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
600mA
Switching Voltage AC Max
240V
Media Type
Liquid
Process Connection Type
-
Housing Material
Acetal
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate