Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.480 |
| 5+ | $147.200 |
| 10+ | $144.420 |
| 25+ | $140.260 |
| 50+ | $133.320 |
| 100+ | $120.120 |
| 250+ | $111.100 |
Price for:Each
Minimum: 1
Multiple: 1
$162.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No197082
Newark Part No.02H2974
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max0.5
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating400mA
Switching Voltage AC Max200V
Switching Voltage DC Max200V
Media Type-
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialGlass Reinforced Polypropylene
Operating Temperature Min-18°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FS-380P series rugged inline Flow Switch with the same superior performance to non-clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in semiconductor, welding and other industries. 1/4-inch quick disconnect units have a host of snap-on mating adapters to fit most piping requirements.
- 0.07 to 2GPM Flow rate settings
- 125psi (8.6bar) at 70°F (21°C) Operating pressure
- ±20% Set point accuracy
- 20% Maximum set point differential
- 10VA Normally open at no flow SPST switch
- 24 to 26" Polymeric leads, 22AWG electrical termination
- 100µ Filtration
Applications
Sensing & Instrumentation, HVAC, Medical, Industrial
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
0.5
Operating Pressure Max
125psi
Supply Voltage Max
-
Switching Voltage AC Max
200V
Media Type
-
Process Connection Type
NPT Male
Housing Material
Glass Reinforced Polypropylene
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
400mA
Switching Voltage DC Max
200V
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-18°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate