2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Print Page

                                                                                                  SFM3003-300-CE

                                                                                                  Flow Meter, -150 l/min, 300 l/min, 2.7 V

                                                                                                  Date/Lot Code

                                                                                                  SENSIRION
                                                                                                  SENSIRION SFM3003-300-CE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM3003-300-CE
                                                                                                  Newark Part No.62AJ7678
                                                                                                  Product RangeSFM3003 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  39 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$128.480
                                                                                                  5+$121.720
                                                                                                  10+$108.190
                                                                                                  25+$101.430
                                                                                                  50+$98.050
                                                                                                  100+$94.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $128.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM3003-300-CE
                                                                                                  Newark Part No.62AJ7678
                                                                                                  Product RangeSFM3003 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Rate Min-150l/min
                                                                                                  Flow Rate Max300l/min
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Product RangeSFM3003 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  SFM3003-300-CE is a SFM3003 series versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. SFM3003 series is the ideal choice for medical and industrial applications.

                                                                                                  • Flow range from -150 to 300slm
                                                                                                  • Extended negative flow range, digital mass flow meter with cap
                                                                                                  • I2C interface
                                                                                                  • No recalibration needed
                                                                                                  • High reliability and long-term stability
                                                                                                  • Best signal-to-noise ratio
                                                                                                  • Industry-proven technology with a track record of more than 15 years
                                                                                                  • High process capability
                                                                                                  • Supply voltage range from 2.7 to 5.5V
                                                                                                  • Average supply current of 3800uA

                                                                                                  Technical Specifications

                                                                                                  Flow Rate Min

                                                                                                  -150l/min

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Product Range

                                                                                                  SFM3003 Series

                                                                                                  Flow Rate Max

                                                                                                  300l/min

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.