Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CE
Newark Part No.62AJ7678
Product RangeSFM3003 Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.480 |
| 5+ | $121.720 |
| 10+ | $108.190 |
| 25+ | $101.430 |
| 50+ | $98.050 |
| 100+ | $94.670 |
Price for:Each
Minimum: 1
Multiple: 1
$128.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3003-300-CE
Newark Part No.62AJ7678
Product RangeSFM3003 Series
Technical Datasheet
Flow Rate Min-150l/min
Flow Rate Max300l/min
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product RangeSFM3003 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
SFM3003-300-CE is a SFM3003 series versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. SFM3003 series is the ideal choice for medical and industrial applications.
- Flow range from -150 to 300slm
- Extended negative flow range, digital mass flow meter with cap
- I2C interface
- No recalibration needed
- High reliability and long-term stability
- Best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- High process capability
- Supply voltage range from 2.7 to 5.5V
- Average supply current of 3800uA
Technical Specifications
Flow Rate Min
-150l/min
Supply Voltage Min
2.7V
Product Range
SFM3003 Series
Flow Rate Max
300l/min
Supply Voltage Max
5.5V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability