Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG84ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4095
Product RangeFMG80A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,022.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2,022.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG84ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH4095
Product RangeFMG80A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max75.7l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min10V
Supply Voltage Max15V
Accuracy± 1%
Media Type-
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-18°C
Operating Temperature Max54°C
Product RangeFMG80A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
75.7l/min
Operating Pressure Max
150psi
Supply Voltage Max
15V
Media Type
-
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
54°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
10V
Accuracy
± 1%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-18°C
Product Range
FMG80A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate