2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Meters
                                                                                                    Print Page

                                                                                                    SFM3000-200C

                                                                                                    Float Switch, Vertical, Internal Mount, SPST, Polypropylene, 25 VA, M12 Connector

                                                                                                    Date/Lot Code

                                                                                                    SENSIRION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSIRION SFM3000-200C
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSFM3000-200C
                                                                                                    Newark Part No.92Y4599
                                                                                                    Product RangeSFM3000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    56 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$173.790
                                                                                                    5+$169.120
                                                                                                    10+$166.760
                                                                                                    25+$164.630
                                                                                                    50+$162.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $173.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSFM3000-200C
                                                                                                    Newark Part No.92Y4599
                                                                                                    Product RangeSFM3000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeFlow Sensor
                                                                                                    Flow Rate Min-200l/min
                                                                                                    Flow Rate Max200l/min
                                                                                                    Operating Pressure Min0.7bar
                                                                                                    Operating Pressure Max1.3bar
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Accuracy± 1.5%
                                                                                                    Media TypeAir, Nitrogen
                                                                                                    Process Connection Size-
                                                                                                    Process Connection Type-
                                                                                                    Pipe Size-
                                                                                                    Sensor MountingIn-Line
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product RangeSFM3000 Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    SFM3000-200C is a SFM3000 series low pressure drop digital flow meter designed for high-volume applications. It measures the flow rate of air, oxygen and other non-aggressive gases with superb accuracy. A special design of the flow channel results in the very low pressure drop through the flow body of the sensor making it extremely suitable for very demanding applications, such as medical ventilation and respiratory applications. The SFM3000 operates from a 5 Volt supply voltage and features a digital 2-wire I²C interface. The measurement result is internally linearized and temperature compensated. The outstanding performance of this sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a single microchip. Application includes medical, process automation, burner control, fuel cell control, spectroscopy, environment monitoring, laboratory.

                                                                                                    • > 1 bar burst overpressure
                                                                                                    • Accuracy 1.5%m.v. (typical), very fast update time (0.5ms)
                                                                                                    • Fully calibrated & temperature compensated, zero offset, no drift
                                                                                                    • Supply voltage range from 4.75 to 5.5V
                                                                                                    • Flow ranges from -200 to +200slm³, operating pressure range from 0.7 to 1.3bar
                                                                                                    • Typical accuracy is ±2.5% m.v., 1.3bar maximum operating pressure
                                                                                                    • Operating temperature range from -20 to +80°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Flow Sensor

                                                                                                    Flow Rate Max

                                                                                                    200l/min

                                                                                                    Operating Pressure Max

                                                                                                    1.3bar

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Media Type

                                                                                                    Air, Nitrogen

                                                                                                    Process Connection Type

                                                                                                    -

                                                                                                    Sensor Mounting

                                                                                                    In-Line

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Flow Rate Min

                                                                                                    -200l/min

                                                                                                    Operating Pressure Min

                                                                                                    0.7bar

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Accuracy

                                                                                                    ± 1.5%

                                                                                                    Process Connection Size

                                                                                                    -

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    SFM3000 Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product