| Quantity | Price |
|---|---|
| 1+ | $1,177.200 |
Product Information
Product Overview
FPD3002 is a FPD3000 series, positive displacement flow meter for fuel and oil. One primary feature is the ability to maintain consistent accuracy despite changing viscosity conditions. This meter’s solid construction and excellent dynamic response is well suited to the measurement of fuels and oils as well as other non-abrasive lubricating fluids. Since there is no need for straight run piping upstream or downstream of the flow meter, this flow meter is simple to use and to install. The meter has good resolution and high accuracy at low flow rates.
- Aluminum body, FKM seals
- 1⁄4" port size, 2 to 100LPH (0.5 to 26GPH), 0.5 to 100LPH (0.13 to 26GPH) (<lt/>5cPs) flow range
- 1000psi maximum pressure, 1 year warranty
- Accuracy is ±0.5% of reading, ±0.03% repeatability
- 4.5 to 24VDC (7.5mA) hall-effect sensor power range
- 30VDC (500mA) reed sensor power
- Shafts must be in a horizontal plane mounting
- Aluminum body material, NEMA 6 (IP67) enclosure, PVC cable insulation
- Liquid temperature range from -40°C to 80°C
Contents
Positive displacement flow meter, Lithium battery and Operator’s manual.
Technical Specifications
Flowmeter
26GPH (US)
1000psi
24VDC
Fuel, Oil, Non-Abrasive Lubricating Fluid
NPT Female
-
80°C
No SVHC (17-Jan-2022)
0.13GPH (US)
-
4.5VDC
± 0.5%
1/4"
-
-40°C
FPD3000 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate