2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Controllers
                                                                                                  Print Page

                                                                                                  GFC-1103

                                                                                                  Flow Controller, LCD, 0mL/m to 50mL/m, 68.9 bar, 1/4"

                                                                                                  DWYER
                                                                                                  DWYER GFC-1103
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoGFC-1103
                                                                                                  Newark Part No.02AM7822
                                                                                                  Product RangeGFC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,864.720
                                                                                                  3+$2,755.930
                                                                                                  5+$2,701.540
                                                                                                  10+$2,647.140
                                                                                                  25+$2,556.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,864.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoGFC-1103
                                                                                                  Newark Part No.02AM7822
                                                                                                  Product RangeGFC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display TypeLCD
                                                                                                  Flow Range0mL/m to 50mL/m
                                                                                                  Operating Pressure Max68.9bar
                                                                                                  Process Temperature Max-
                                                                                                  Output Interface-
                                                                                                  Process Connection Size1/4"
                                                                                                  Process Connection TypeCompression
                                                                                                  Media TypeGas
                                                                                                  Sensor Output Type0-5VDC, 4-20mA
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeGFC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  Operating Pressure Max

                                                                                                  68.9bar

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Process Connection Type

                                                                                                  Compression

                                                                                                  Sensor Output Type

                                                                                                  0-5VDC, 4-20mA

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Flow Range

                                                                                                  0mL/m to 50mL/m

                                                                                                  Process Temperature Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  1/4"

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  GFC Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.