2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Controllers
                                                                                                    Print Page

                                                                                                    FMA-2611A

                                                                                                    Flow Controller, LCD, 250l/min, 145 psi, 1/2"

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA FMA-2611A
                                                                                                    OMEGA FMA-2611A
                                                                                                    OMEGA FMA-2611A
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFMA-2611A
                                                                                                    Newark Part No.63AH3016
                                                                                                    Product RangeFMA-2600A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,064.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,064.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFMA-2611A
                                                                                                    Newark Part No.63AH3016
                                                                                                    Product RangeFMA-2600A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display TypeLCD
                                                                                                    Flow Range250l/min
                                                                                                    Flow Rate Min1.25l/min
                                                                                                    Flow Rate Max250l/min
                                                                                                    Operating Pressure Max145psi
                                                                                                    Process Temperature Max-
                                                                                                    Output Interface-
                                                                                                    Process Connection Size1/2"
                                                                                                    Supply Voltage Min24V
                                                                                                    Supply Voltage Max30V
                                                                                                    Process Connection TypeNPT Female
                                                                                                    Media TypeGas
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeFMA-2600A Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    FMA-2611A is a FMA-2600A series mass and volumetric flow controller. It uses the principle of differential pressure within a laminar flow field to determine and control mass flow rate. A laminar flow element (LFE) inside the meter forces the gas into laminar (streamlined) flow. Inside this region, the poiseuille equation dictates that the volumetric flow rate be linearly related to the pressure drop. A differential pressure sensor is used to measure the pressure drop along a fixed distance of the LFE. This, along with the viscosity of the gas, is used to accurately determine the volumetric flow rate. Separate absolute temperature and pressure sensor is incorporated and correct the volumetric flow rate to a set of standard conditions. This standardized flow rate is commonly called the mass flow rate and is reported in units such as standard cubic feet per minute (SCFM) or standard liters per minute (SLM).

                                                                                                    • 1/2 FNPT connection, 250 SLM maximum flow
                                                                                                    • 130+ gas calibrations including pure and mixed gases
                                                                                                    • Pressure, temperature, and volumetric and mass flow simultaneously displayed
                                                                                                    • Easy-to-use pushbutton interface, NIST traceability standard
                                                                                                    • Full scale ranges from 0.5 SCCM to 3000 SLM, 2.4% FS excess flow rate
                                                                                                    • Response time of 50 to 100ms typical, 0 to 100% RH, non-condensing humidity range
                                                                                                    • Turndown ratio of 200:1, position insensitive, 100ms control response time
                                                                                                    • RS232 standard, ±0.8% reading accuracy, ±0.2% FS repeatability
                                                                                                    • Custom live gas blend programming
                                                                                                    • Operating temperature range from -10°C to 50°C

                                                                                                    Technical Specifications

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    Flow Rate Min

                                                                                                    1.25l/min

                                                                                                    Operating Pressure Max

                                                                                                    145psi

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    24V

                                                                                                    Process Connection Type

                                                                                                    NPT Female

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    FMA-2600A Series

                                                                                                    Flow Range

                                                                                                    250l/min

                                                                                                    Flow Rate Max

                                                                                                    250l/min

                                                                                                    Process Temperature Max

                                                                                                    -

                                                                                                    Process Connection Size

                                                                                                    1/2"

                                                                                                    Supply Voltage Max

                                                                                                    30V

                                                                                                    Media Type

                                                                                                    Gas

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product