Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-10SLM
Newark Part No.38AJ5425
Product RangeCMOSens SFC5500 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,525.990 |
| 5+ | $1,466.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,525.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-10SLM
Newark Part No.38AJ5425
Product RangeCMOSens SFC5500 Series
Technical Datasheet
Display Type-
Flow Range0.01sl/min to 10sl/min
Flow Rate Min0.01l/min
Operating Pressure Max145psi
Flow Rate Max10l/min
Process Temperature Max-
Output InterfaceRS485
Supply Voltage Min14V
Process Connection Size-
Supply Voltage Max26.4V
Process Connection Type-
Media TypeGas
Sensor Output TypeDigital
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCMOSens SFC5500 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Display Type
-
Flow Rate Min
0.01l/min
Flow Rate Max
10l/min
Output Interface
RS485
Process Connection Size
-
Process Connection Type
-
Sensor Output Type
Digital
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Range
0.01sl/min to 10sl/min
Operating Pressure Max
145psi
Process Temperature Max
-
Supply Voltage Min
14V
Supply Voltage Max
26.4V
Media Type
Gas
Operating Temperature Min
0°C
Product Range
CMOSens SFC5500 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability