2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Controllers
                                                                                                  Print Page

                                                                                                  SFC5500-0.5SLM

                                                                                                  Flow Controller, Mass, 0.5 SLM, 14 V to 26.4 V

                                                                                                  SENSIRION
                                                                                                  SENSIRION SFC5500-0.5SLM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-0.5SLM
                                                                                                  Newark Part No.38AJ5424
                                                                                                  Product RangeSFC5500 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,525.990
                                                                                                  5+$1,466.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,525.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-0.5SLM
                                                                                                  Newark Part No.38AJ5424
                                                                                                  Product RangeSFC5500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Type-
                                                                                                  Flow Range0.0005sl/min to 0.5sl/min
                                                                                                  Flow Rate Min0.0005l/min
                                                                                                  Operating Pressure Max145psi
                                                                                                  Flow Rate Max0.5l/min
                                                                                                  Process Temperature Max-
                                                                                                  Output InterfaceRS485
                                                                                                  Process Connection Size-
                                                                                                  Supply Voltage Min14V
                                                                                                  Process Connection Type-
                                                                                                  Supply Voltage Max26.4V
                                                                                                  Media TypeGas
                                                                                                  Sensor Output TypeDigital
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSFC5500 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SFC5500-0.5SLM is a SFC5500 series digital mass flow controller. It represents the culmination of Sensirion’s excellent 20-year track record in precision control of gas flow. It is based on the microthermal measurement principle and makes use of Sensirion’s proven CMOSens® MEMS Technology. This allowed us to build a radical mass flow controller with best-in-class performance and excellent reliability, which unlike most other devices on the market, does not drift and does not require in-service re-calibration. Due to the exceptionally high control range enabled by the CMOSens® MEMS flow sensor, it can cover multiple flow ranges of a traditional mass flow controller in a single device. Coupled with multi-gas calibration and exchangeable fittings, it is the first mass flow controllers on the market available as standard off-the-shelf products suitable for applications in medical, analytical and industrial sectors.

                                                                                                  • 0.5 to 0.0005slm flow range, 10mm Legis connector
                                                                                                  • Excellent accuracy and repeatability, very wide control and measurement range
                                                                                                  • G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
                                                                                                  • Calibrated for multiple gases (air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
                                                                                                  • Digital interface with temperature-compensated output
                                                                                                  • Ultra-fast settling time (<100ms) and accuracy of 0.08% FS or 0.8% SP
                                                                                                  • Mean time between failures (MTBF) 169 years
                                                                                                  • No drift and no re-calibration required in the field, NIST-traceable calibration
                                                                                                  • Sub-D 9pin (male on device) electrical connector
                                                                                                  • Supply voltage range from 14V to 26.4V

                                                                                                  Technical Specifications

                                                                                                  Display Type

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  0.0005l/min

                                                                                                  Flow Rate Max

                                                                                                  0.5l/min

                                                                                                  Output Interface

                                                                                                  RS485

                                                                                                  Supply Voltage Min

                                                                                                  14V

                                                                                                  Supply Voltage Max

                                                                                                  26.4V

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Flow Range

                                                                                                  0.0005sl/min to 0.5sl/min

                                                                                                  Operating Pressure Max

                                                                                                  145psi

                                                                                                  Process Temperature Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  SFC5500 Series

                                                                                                  Technical Docs (3)

                                                                                                  Quick Start Guide EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.