Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-TC200Copy
Newark Part No.52F4370
Your Part Number
903 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.050 |
| 5+ | $101.410 |
| 10+ | $99.590 |
| 25+ | $97.770 |
| 50+ | $95.950 |
| 100+ | $94.130 |
Price for:Each
Minimum: 1
Multiple: 1
$105.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-TC200Copy
Newark Part No.52F4370
Technical Datasheet
Sensing Range Max950mm
Fibre Optic Sensor TypeGeneral Purpose
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The E32-TC200 is a through-beam Photoelectric Sensor with M4 screw. The general purpose tough beam fiber-optic cable sensing head offers a wide variety of unique solutions for tough problems. Fiber-optic sensors detect small, fast-moving objects in space-confined installations and harsh environments. For a custom fit in the field, most plastic filament cables can be cut to length. For detection in hard-to-reach places, sensing heads with bendable stainless steel tubing retain complex shapes. Coiled and ultra-flexible cables are ideal for flexing and reciprocating machinery such as robots.
- Side-view sensing heads save space in right-angle detection
- Highly flexible fibers with minimum 1mm bending radius allows cable to conform to machine contours
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
950mm
Product Range
-
Fibre Optic Sensor Type
General Purpose
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for E32-TC200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability