Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T14L
Newark Part No.27M2402
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $272.690 |
| 5+ | $254.750 |
| 10+ | $240.400 |
| 25+ | $224.850 |
| 50+ | $212.890 |
| 100+ | $202.120 |
Price for:Each
Minimum: 1
Multiple: 1
$272.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T14L
Newark Part No.27M2402
Technical Datasheet
Sensing Range Max570mm
Fibre Optic Sensor TypeSide Sensing
Product Range-
SVHCTo Be Advised
Product Overview
The E32-T14L is a 240mm Fiber Unit with convenient design accommodates two wrench sizes. A large number of ultrafine cores are all surrounded by cladding. As a result, the fiber is flexible and can be bent without significantly reducing the light intensity. This helps solve problems, such as fiber being broken by getting caught on other objects.
- No snagging during maintenance
- Fiber flexibility prevents breaking
- Allows quick tightening
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
570mm
Product Range
-
Fibre Optic Sensor Type
Side Sensing
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability