Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN05321
Newark Part No.46P3807
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.600 |
Price for:Each
Minimum: 1
Multiple: 1
$57.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN05321
Newark Part No.46P3807
Technical Datasheet
Sensing Range Max3.44"
Fibre Optic Sensor TypePhotoelectric Sensor
Product Range-
SVHCTo Be Advised
Product Overview
The XUFN05321 is a Photoelectric Sensor with 2m cable connection. It features fiber design and general optic fiber use. It also features standard thread end fitting. It is trimmable with XUFZ11 included.
- Diffuse detection system
- M6 x 0.75 Head mounting
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
3.44"
Product Range
-
Fibre Optic Sensor Type
Photoelectric Sensor
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate