2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Environmental Sensors
                                                                                                    5. Gas Detection Sensors
                                                                                                    Print Page

                                                                                                    EC4-250-NO

                                                                                                    Electrochemical Sensor, 0 to 250 ppm, 16mm, NO, 4 Series, Digital

                                                                                                    AMPHENOL SGX SENSORTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL SGX SENSORTECH EC4-250-NO
                                                                                                    AMPHENOL SGX SENSORTECH EC4-250-NO
                                                                                                    AMPHENOL SGX SENSORTECH EC4-250-NO
                                                                                                    ManufacturerAMPHENOL SGX SENSORTECH
                                                                                                    Manufacturer Part NoEC4-250-NO
                                                                                                    Newark Part No.50AH3043
                                                                                                    Product Range4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$140.650$38.020
                                                                                                    5+$127.790$38.020
                                                                                                    10+$121.780$38.020
                                                                                                    25+$118.350$38.020
                                                                                                    50+$113.210$38.020
                                                                                                    100+$109.780$38.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL SGX SENSORTECH
                                                                                                    ManufacturerAMPHENOL SGX SENSORTECH
                                                                                                    Manufacturer Part NoEC4-250-NO
                                                                                                    Newark Part No.50AH3043
                                                                                                    Product Range4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gas TypeNitric Oxide
                                                                                                    Particle Count Max250ppm
                                                                                                    Accuracy1ppm
                                                                                                    Sampling MethodElectrochemical Sensing
                                                                                                    Product Range4 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    EC4-250-NO is a 0-250ppm nitric oxide electrochemical sensor. This electrochemical sensor works on a different principle from the pellistor and IR devices. With Electrochemical sensors the target gas undergoes a chemical reaction, producing a current that is directly proportional to the concentration of gas present. The sensors us very little power and show good response to various gas concentrations over a wide range of ambient conditions.

                                                                                                    • Industry standard footprint and connections
                                                                                                    • Temperature range of –20 to +50°C

                                                                                                    Technical Specifications

                                                                                                    Gas Type

                                                                                                    Nitric Oxide

                                                                                                    Accuracy

                                                                                                    1ppm

                                                                                                    Product Range

                                                                                                    4 Series

                                                                                                    Particle Count Max

                                                                                                    250ppm

                                                                                                    Sampling Method

                                                                                                    Electrochemical Sensing

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Quick Start Guide EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product