Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHXS 50-NPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K5760
Product RangeHXS Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 5+ | $12.290 |
| 10+ | $11.860 |
| 25+ | $11.350 |
| 50+ | $11.000 |
| 100+ | $10.690 |
| 250+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHXS 50-NPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K5760
Product RangeHXS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed / Mixed
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current± 50A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHXS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HXS 50-NP is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Multi range current transducer through PCB pattern lay-out. Low power consumption. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 2500V Isolation test voltage
- Extremely low profile (10mm)
- +5V Single power supply
- Fixed offset and gain
- Only one design for wide current ratings range
- Small size and space-saving
- High immunity to external interference
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5V
Accuracy
1%
Primary Current
± 50A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed / Mixed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
HXS Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate