Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCDTX-2851Copy
Newark Part No.07AM9027
Product RangeCDTX-2850 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $958.860 |
Price for:Each
Minimum: 1
Multiple: 1
$958.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDTX-2851Copy
Newark Part No.07AM9027
Product RangeCDTX-2850 Series
Technical Datasheet
No. of Electrodes-
Conductivity Range0.055µS to 400000µS
Temperature Sensor TypeConductivity Transmitter
Typical Cell Constant0.01
Measurement Frequency Range0O to 20MO
Wire Connection-
Operating Temperature Range-10 °C to 85 °C
Measuring Current-
Product RangeCDTX-2850 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CDTX-2851 is a CDTX-2850 series integrally mounted conductivity transmitter with sensor. It is built with NEMA 4X (IP65) enclosures which allow output wiring connections with long cable runs of up to 305m (1000feet). The two-wire 4 to 20mA output has eight 4 to 20mA output ranges for each electrode cell constant. Each range can be inverted and is field selectable. Standard calibration automatically recognizes conductivity test solution values for simple field calibration. A certification tool is available for validation of the sensor electronics according to USP requirements.
- Cell constant 0.01
- Insertion length is 73mm (2.88")
- Automatic test solution recognition
Technical Specifications
No. of Electrodes
-
Temperature Sensor Type
Conductivity Transmitter
Measurement Frequency Range
0O to 20MO
Operating Temperature Range
-10 °C to 85 °C
Product Range
CDTX-2850 Series
Conductivity Range
0.055µS to 400000µS
Typical Cell Constant
0.01
Wire Connection
-
Measuring Current
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate